Single-chip modem IC supporting FFSK/MSK modulation. Features a maximum data rate of 4.8KBd, with a range from 2.4KBd to 20KBd. Operates on analog and digital power supplies, with a voltage range of 2.7V to 5.5V. Typical supply current is 4.5mA. Encased in a 20-pin SOIC package, suitable for operation between -40°C and 85°C.
CML CMX469AD3 technical specifications.
| Main Category | Single Chip |
| Maximum Data Rate Range | 2.4KBd to 20KBd |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Typical Supply Current | 4.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FFSK/MSK |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Data Rate | 4.8KBd |
| Pin Count | 20 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.