The CMX469AP6 is an industrial-grade IC with a dual-function design, packaged in a 22-pin DIP. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3V. The device features 22 terminals and a terminal position of dual. Its dimensions are 10.16mm in width and 27.685mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CML CMX469AP6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 10.16 |
| Length | 27.685 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML CMX469AP6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.