Caller ID CMOS 3.58MHz 3.3V/5V 16-Pin SOIC
Checking distributor stock and pricing after the page loads.
| Category | Single Chip |
| Telecommunication Standards Supported | GR-30|SR-TSV-002476 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Operating Frequency | 3.58(Max)MHz |
| Typical Supply Current | 30(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Process Technology | CMOS |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |