The CMX631AP3 is an industrial telecom IC with a nominal supply voltage of 3V and a maximum supply current of 0.0022mA. It is packaged in a plastic DIP-16 package and has a temperature range of -40 to 85°C. The IC has 16 terminals and a single function, with a terminal position of dual. It is designed for industrial applications and meets the requirements of the specified temperature grade.
CML CMX631AP3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.685 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.0022 |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML CMX631AP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.