Industrial grade modem IC with 48 terminals, operating from -40°C to 85°C. Features a 3.3V nominal supply voltage and is housed in a 48-pin LQFP package (JEDEC S-PQFP-G48). This quad-terminal interface IC is designed for robust communication applications.
CML CMX7041L4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.