The CMX7042Q3 is a 48-pin quad interface IC from CML, operating within an industrial temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.3V and is packaged in the HVQCCN package type. With a temperature grade of industrial, this IC is designed for use in demanding environments.
CML CMX7042Q3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.