CML CMX7164L9 technical specifications.
| Main Category | Single Chip |
| Subcategory | Data |
| Maximum Data Rate Range | 56Kbps to 256Kbps |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.7|3V |
| Max Operating Supply Voltage | 1.9|3.6V |
| Typical Supply Current | 11.1|15.4mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FSK/GMSK/GFSK/QAM |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Maximum Data Rate | 96Kbps |
| Pin Count | 64 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.