The CMX823P3 is an industrial telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and is packaged in a 16-pin DIP. The IC operates at a nominal supply voltage of 5V and is designed for industrial applications.
Sign in to ask questions about the CML CMX823P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML CMX823P3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.685 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML CMX823P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.