Industrial-grade telecom circuit, featuring a single function and PDSO16 (SOIC-16) package. Operates across a wide temperature range from -40°C to 85°C. This 16-terminal IC has a supply voltage of 3.3V and a maximum supply current of 7mA.
CML CMX865AE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.007 |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML CMX865AE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.