The FX306P is a specialized telecom IC with 16 terminals, packaged in a 16-pin DIP. It operates over a temperature range of -30 to 70°C and is supplied with a nominal voltage of 5V. The device features a single function and is available in a 16-pin DIP package with dimensions of 7.62mm in width and 19.685mm in length.
Checking distributor stock and pricing after the page loads.
CML FX306P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.685 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |