This 24-pin quad terminal IC from CML is designed to operate within a temperature range of -30°C to 70°C. It features a JEDEC package code of S-PQCC-J24 and measures 10.05mm in width and length. The IC has a nominal supply voltage of 5V and a temperature grade of OTHER. It is a specialized IC used in telecom applications.
CML FX365LS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J24 |
| Width | 10.05 |
| Length | 10.05 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CML FX365LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.