The FX631DW from CML is a specialized telecom IC with a JEDEC package code of R-PDSO-G16 and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 2.2mA. This IC has 16 terminals and is available in a SOIC-16 package type.
Sign in to ask questions about the CML FX631DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML FX631DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML FX631DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.