The FX631P is a specialized industrial telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 16 terminals and a dual terminal position. The IC is packaged in a 16-pin DIL-16 package and has a maximum supply current of 2.2 mA. It is designed for industrial applications and is available from CML.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CML FX631P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML FX631P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CML FX631P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.