This industrial-grade IC features 24 quad terminals and operates within a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and is packaged in a 24-pin S-PQFP-G24 QFP. The IC is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the CML FX806ALG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML FX806ALG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G24 |
| Width | 10.085 |
| Length | 10.085 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML FX806ALG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.