This industrial-grade IC features 16 terminals and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply current of 0.0025A. The IC is packaged in a 16-pin R-PDIP-T16 package, measuring 7.62mm in width and 19.685mm in length.
CML MX604P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.685 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.0025 |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.