Inductor RF Chip 0.27uH 10% 50MHz 70Q-Factor 0.7A 0.1Ohm DCR
Coast Advanced Chip Magnetics 10018F technical specifications.
| Type | RF Chip |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 270MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.