This 6.8uH RF chip inductor from Coast Advanced Chip Magnetics features a 10% tolerance and a minimum quality factor of 65. The device has a maximum DC current rating of 0.14A and a maximum DC resistance of 2.4 ohms. The inductor's self-resonant frequency is a minimum of 37MHz, and it is designed for surface mount applications.
Coast Advanced Chip Magnetics 10035A technical specifications.
| Type | RF Chip |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 2.4Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 37MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coast Advanced Chip Magnetics 10035A to view detailed technical specifications.
No datasheet is available for this part.