Inductor RF Chip 10uH 10% 7.9MHz 65Q-Factor 0.12A 3.5Ohm DCR
Coast Advanced Chip Magnetics 10037A technical specifications.
| Type | RF Chip |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 29MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.