Surface mount RF chip inductor with 470µH inductance and 10% tolerance, tested at 790kHz. Features a maximum DC current of 0.037A, a maximum DC resistance of 35Ω, and a minimum quality factor of 35. Operates across a temperature range of -55°C to 125°C, with dimensions of 4.14mm length, 3.3mm height, and 4.78mm depth. Minimum self-resonant frequency is 2.4MHz.
Coast Advanced Chip Magnetics 10057 technical specifications.
| Type | RF Chip |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.037A |
| Max DC Resistance | 35Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 2.4MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.