This 0.01uH RF chip inductor features a 10% tolerance and a maximum DC current of 1A. The inductor has a maximum DC resistance of 0.04 ohms and a minimum quality factor of 60. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is a surface mount component with a product length of 4.14mm and a height of 3.3mm.
Coast Advanced Chip Magnetics 10062 technical specifications.
| Type | RF Chip |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2000MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.