Inductor RF Chip 0.012uH 10% 150MHz 70Q-Factor 1A 0.04Ohm DCR
Coast Advanced Chip Magnetics 10063A technical specifications.
| Type | RF Chip |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1800MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.