The 10067A is a surface mount fixed inductor with a nominal inductance of 0.027uH and a tolerance of 10%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.05 ohms. The inductor has a minimum quality factor of 60 and a minimum self resonant frequency of 1300MHz. It measures 4.14mm in length, 3.38mm in depth, and 3.3mm in height. The operating temperature range is -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Inductance | 0.027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1300MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |