Inductor RF Chip 0.15uH 10% 50MHz 75Q-Factor 0.79A 0.08Ohm DCR
Coast Advanced Chip Magnetics 10076 technical specifications.
| Type | RF Chip |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.79A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 400MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coast Advanced Chip Magnetics 10076 to view detailed technical specifications.
No datasheet is available for this part.