This surface mount inductor features a nominal inductance of 0.39uH and a DC resistance of 0.1ohm. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is part of the 10062-122 series from Coast Advanced Chip Magnetics and has a quality factor of at least 80 at its nominal inductance. It measures 3.734mm in length, 2.972mm in width, and 3.302mm in height.
Coast Advanced Chip Magnetics 10081F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.734 |
| Tolerance | 10 |
| Package Width | 2.972 |
| Package Height | 3.302 |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.7 |
| Self Resonance Frequency | 220 |
| Manufacturer Series | 10062-122 |
| Quality Factor-Min (at L-nom) | 80 |
| Series | 10062-122 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.