The 10098A inductor from Coast Advanced Chip Magnetics features a nominal inductance of 10uH with a tolerance of 10%. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum rated current of 0.12A. The inductor measures 3.734mm in length, 2.972mm in width, and 3.302mm in height. Its DC resistance is 3.5 ohms and self-resonance frequency is 29 MHz, with a minimum quality factor of 75 at nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.734 |
| Tolerance | 10 |
| Package Width | 2.972 |
| Package Height | 3.302 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 3.5 |
| Rated Current-Max | 0.12 |
| Self Resonance Frequency | 29 |
| Quality Factor-Min (at L-nom) | 75 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |