The 10101F inductor from Coast Advanced Chip Magnetics is a general purpose inductor with a nominal inductance of 18uH and a minimum quality factor of 72. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is designed for surface mount applications and has a package length of 3.734mm, a package width of 2.972mm, and a package height of 3.302mm. The inductor's DC resistance is 3.8 ohms and its rated current is 0.114A.
Coast Advanced Chip Magnetics 10101F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.734 |
| Tolerance | 10 |
| Package Width | 2.972 |
| Package Height | 3.302 |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 3.8 |
| Rated Current-Max | 0.114 |
| Self Resonance Frequency | 17 |
| Manufacturer Series | 10062-122 |
| Quality Factor-Min (at L-nom) | 72 |
| Series | 10062-122 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.