Inductor RF Chip 82uH 10% 2.5MHz 60Q-Factor 0.064A 12Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.064A |
| Max DC Resistance | 12Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 9MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |