The 10062-122 series inductor from Coast Advanced Chip Magnetics has a nominal inductance of 100uH, a tolerance of 10%, and a minimum quality factor of 70. It operates within a temperature range of -55 to 125 degrees Celsius. The inductor measures 3.734mm in length, 2.972mm in width, and 3.302mm in height. It has a maximum DC resistance of 13 ohms and a maximum rated current of 62mA.
Coast Advanced Chip Magnetics 10110F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.734 |
| Tolerance | 10 |
| Package Width | 2.972 |
| Package Height | 3.302 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 13 |
| Rated Current-Max | 0.062 |
| Self Resonance Frequency | 8 |
| Manufacturer Series | 10062-122 |
| Quality Factor-Min (at L-nom) | 70 |
| Series | 10062-122 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.