Inductor RF Chip 390uH 10% 790KHz 40Q-Factor 0.039A 32Ohm DCR
Coast Advanced Chip Magnetics 10117F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.734 |
| Tolerance | 10 |
| Package Width | 2.972 |
| Package Height | 3.302 |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 32 |
| Rated Current-Max | 0.039 |
| Self Resonance Frequency | 2.9 |
| Manufacturer Series | 10062-122 |
| Quality Factor-Min (at L-nom) | 48 |
| Series | 10062-122 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.