Surface mount fixed RF inductor with 0.1µH inductance and 10% tolerance, tested at 50MHz. Features a maximum DC current of 0.47A, 0.11 Ohm maximum DC resistance, and a minimum quality factor of 47. Operates within a temperature range of -55°C to 125°C, with a minimum self-resonant frequency of 700MHz. Dimensions are 2.79mm length, 2.16mm height, and 3.94mm depth.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 700MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |