The 5015A is a 0.15uH RF inductor with a tolerance of 10%. It has a maximum DC current rating of 0.45 and a maximum DC resistance of 0.12. The inductor's minimum quality factor is 47 and its minimum self resonant frequency is 500M. The 5015A is designed for surface mount applications and has a product length of 2.79, height of 2.16, and product depth of 3.94. It operates within a temperature range of -55°C to 125°C.
Coast Advanced Chip Magnetics 5015A technical specifications.
| Type | RF |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 500MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5015A to view detailed technical specifications.
No datasheet is available for this part.