Surface mount RF fixed inductor with 0.18 µH inductance and 10% tolerance, tested at 50 MHz. Features a maximum DC current rating of 0.43 A, a maximum DC resistance of 0.14 Ω, and a minimum quality factor of 51. Operates within a temperature range of -55 °C to 125 °C, with a minimum self-resonant frequency of 450 MHz. Dimensions are 2.79 mm (length) x 3.94 mm (depth) x 2.16 mm (height).
Coast Advanced Chip Magnetics 5016 technical specifications.
| Type | RF |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 450MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.