The 5017A is a surface mount fixed inductor from Coast Advanced Chip Magnetics with an inductance of 0.22uH and a tolerance of 10%. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 0.2 ohms. The inductor's quality factor is a minimum of 51 and its self resonant frequency is a minimum of 420MHz. The device is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Coast Advanced Chip Magnetics 5017A technical specifications.
| Type | RF |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 420MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.