The 5017F is a surface mount inductor with a type of RF inductance of 0.22uH and a tolerance of 10%. It has a minimum quality factor of 51 and a minimum self resonant frequency of 420MHz. The inductor's maximum DC current is 0.35A and its maximum DC resistance is 0.2 ohms. It measures 2.79mm in length, 2.16mm in height, and 3.94mm in product depth. The 5017F operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Coast Advanced Chip Magnetics 5017F technical specifications.
| Type | RF |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 420MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |