Inductor RF 0.027uH 10% 100MHz 45Q-Factor 0.75A 0.04Ohm DCR
Checking distributor stock and pricing after the page loads.
Coast Advanced Chip Magnetics 5043F technical specifications.
| Type | RF |
| Inductance | 0.027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1200MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |