The 5048A is a surface mount inductor with a type of RF inductance of 0.068uH and a tolerance of 10%. It has a maximum DC current of 0.48 and a maximum DC resistance of 0.1. The inductor has a minimum quality factor of 47 and a minimum self resonant frequency of 900M. It measures 2.79 in product length, 2.16 in height, and 2.67 in product depth. The 5048A operates over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 900MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |