The 5055A is a surface mount RF inductor with an inductance of 0.27uH and a tolerance of 10%. It has a maximum DC current rating of 0.31A and a maximum DC resistance of 0.25 ohms. The inductor's minimum quality factor is 51 and its minimum self resonant frequency is 400MHz. The device measures 2.79mm in length, 2.16mm in height, and 2.67mm in depth. It operates over a temperature range of -55°C to 125°C.
Coast Advanced Chip Magnetics 5055A technical specifications.
| Type | RF |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 400MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5055A to view detailed technical specifications.
No datasheet is available for this part.