Inductor RF Molded 0.01uH 10% 150MHz 50Q-Factor 0.75A 0.025Ohm DCR
Checking distributor stock and pricing after the page loads.
Coast Advanced Chip Magnetics 8001 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.025Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2000MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |