Surface mount RF molded fixed inductor with 2.2µH inductance and 10% tolerance, tested at 7.9MHz. Features a maximum DC current rating of 0.13A, 1.5Ω maximum DC resistance, and a minimum quality factor of 38. Operates within a temperature range of -55°C to 125°C, with dimensions of 2.79mm L x 1.78mm H x 3.94mm D. Minimum self-resonant frequency is 85MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Protection Style | Molded |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 85MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |