Inductor RF Molded 0.068uH 10% 100MHz 47Q-Factor 0.48A 0.1Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 840MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |