Inductor RF Molded 0.1uH 10% 50MHz 47Q-Factor 0.47A 0.11Ohm DCR
Coast Advanced Chip Magnetics 8062 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 580MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.