Coast Advanced Chip Magnetics 93027-028 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance Test Frequency | 10KHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.