Inductor RF Wirewound 0.39uH 10% 50MHz 38Q-Factor 0.2A 0.52Ohm DCR
Coast Advanced Chip Magnetics C5020 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.52Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 210MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.