Inductor RF Wirewound 6.8uH 10% 7.9MHz 37Q-Factor 0.083A 3Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.083A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 32MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |