Inductor RF Wirewound 2.2uH 10% 7.9MHz 38Q-Factor 0.11A 1.5Ohm DCR
Coast Advanced Chip Magnetics C5066 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 76MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.