This general purpose inductor from Coast Advanced Chip Magnetics features a nominal inductance of 0.033uH with a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is rated for a maximum current of 0.64A and has a self resonance frequency of 1200. It is designed for use as an RF inductor and has a DC resistance of 0.05.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 0.64 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1200 |
| Manufacturer Series | M83446/05 |
| Quality Factor-Min (at L-nom) | 47 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |