The M83446/05-24 is a general purpose inductor with a nominal inductance of 0.82uH and a tolerance of 10%. It has a DC resistance of 0.6 ohms and a maximum rated current of 0.2 amps. The inductor is designed for use in RF applications and has a self resonance frequency of 150 MHz. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a surface mount package.
Coast Advanced Chip Magnetics M83446/05-24 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.2 |
| Test Frequency | 25 |
| Self Resonance Frequency | 150 |
| Manufacturer Series | M83446/05 |
| Quality Factor-Min (at L-nom) | 52 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coast Advanced Chip Magnetics M83446/05-24 to view detailed technical specifications.
No datasheet is available for this part.