The M83446/05-54 is a general purpose inductor from Coast Advanced Chip Magnetics with a nominal inductance of 0.22uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.35A and has a DC resistance of 0.2 ohms. It is designed for use in RF inductor applications and has a self resonance frequency of 420 MHz. The inductor is not shielded and has a quality factor of at least 51 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.35 |
| Test Frequency | 50 |
| Self Resonance Frequency | 420 |
| Manufacturer Series | M83446/05 |
| Quality Factor-Min (at L-nom) | 51 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |