The M83446/05-68 is a general purpose inductor with a nominal inductance of 3.3uH and a tolerance of 10%. It has dual-ended terminals and is designed for RF inductor applications. The inductor operates over a temperature range of -55 to 125 degrees Celsius and has a maximum rated current of 0.12A. It is not shielded and has a DC resistance of 1.8 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coast Advanced Chip Magnetics M83446/05-68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.12 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 55 |
| Manufacturer Series | M83446/05 |
| Quality Factor-Min (at L-nom) | 48 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coast Advanced Chip Magnetics M83446/05-68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.