Inductor RF 8.2uH 10% 7.9MHz 46Q-Factor 0.095A 2.8Ohm DCR
Coast Advanced Chip Magnetics M83446/05-73 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.095 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 35 |
| Manufacturer Series | M83446/05 |
| Quality Factor-Min (at L-nom) | 46 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.